NXP SCC2681TC1A44 technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2681TC1A44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.