NXP SCC2691AC1A28,602 technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5V |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC2691AC1A28,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
