
The SCC68681C1A44 is a dual UART I2C/SPI bridge IC with a 64-byte FIFO and a data rate of 115.2Kbps. It operates at a frequency of 4MHz and has a supply voltage of 5V with a maximum current of 10mA. The device is packaged in a PLCC package and is suitable for surface mount applications. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
NXP SCC68681C1A44 technical specifications.
| Package/Case | PLCC |
| Data Rate | 115.2Kbps |
| Frequency | 4MHz |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC68681C1A44 to view detailed technical specifications.
No datasheet is available for this part.
