NXP SCC68692C1N40 technical specifications.
| Package/Case | DIP |
| Data Rate | 115Kbps |
| Frequency | 3.6864MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for NXP SCC68692C1N40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.