
The SCF5249VF140 is a 32-bit microprocessor with a Coldfire core architecture, operating at a maximum frequency of 140MHz. It features 96KB of RAM and supports various interfaces including SPI, I2S, I2C, UART, and USART. The device is packaged in a MAPBGA package and is designed for surface mount applications. It operates within a temperature range of -20°C to 70°C and is suitable for use in applications requiring a 1.8V operating supply voltage.
NXP SCF5249VF140 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 140MHz |
| Interface | SPI, I2S, I2C, UART, USART |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | External |
| Package Quantity | 630 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | No |
| Series | SCF52xx |
| Weight | 0.019221oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.