
The SCF5250CAG120 is a 32-bit microcontroller with a Coldfire core architecture, operating at a frequency of 120MHz. It features a 3.3V supply voltage and is packaged in a lead-free, halogen-free LQFP-144 package. The device operates over a temperature range of -40°C to 85°C and supports various interfaces including I2C, SPI, UART, USART, and EBI/EMI. It also includes peripherals such as a power-on reset and a watchdog timer, as well as 128 bytes of RAM. The SCF5250CAG120 is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP SCF5250CAG120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SCF5250CAG120 technical specifications.
| Access Time | 120us |
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | SCF52xx |
| RoHS | Compliant |
Download the complete datasheet for NXP SCF5250CAG120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.