NXP SCF5250VM120 technical specifications.
| Access Time | 120us |
| Package/Case | LBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 131072B |
| RoHS Compliant | No |
| Series | SCF52xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP SCF5250VM120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
