The SCN2651CC1N28 is a commercial-grade dual serial IO/communication controller from NXP, featuring a 28-pin DIP package. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 150 units. The device is designed for use in various applications, including those requiring 8-bit external data bus width and 2-bit address bus width.
NXP SCN2651CC1N28 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.51 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SCN2651CC1N28 to view detailed technical specifications.
No datasheet is available for this part.