The SCN26562C4N48 is a 48-pin dual-serial communication controller IC from NXP, designed for commercial-grade applications. It operates within a temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 5V and a maximum supply current of 275mA. The device features a 16MHz clock frequency and supports 8-bit external data bus and 6-bit address bus widths. It is packaged in a 48-pin plastic DIP package.
NXP SCN26562C4N48 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Width | 15.24 |
| Length | 62.1 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 275 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| Number of I/O Lines | 8 |
| External Data Bus Width | 8 |
| Address Bus Width | 6 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SCN26562C4N48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.