This microprocessor is designed for industrial applications, operating within a temperature range of -40 to 105 degrees Celsius. It features a 32-bit RISC architecture, a 32-bit external data bus, and a 13-bit address bus. The device has a maximum clock frequency of 30 MHz and is available in a 236-pin LFBGA package.
NXP SCP2201VMU technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 236 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B236 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 13 |
| Bit Size | 32 |
| Speed | 347.5 |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SCP2201VMU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.