NXP SDIO101IHR,551 technical specifications.
| Package/Case | QFN |
| Data Bus Width | 16b |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP SDIO101IHR,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.