NXP SE5234N,112 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 12mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for NXP SE5234N,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
