The SE556N is a dual clock generator IC from NXP, featuring a temperature grade of MILITARY and a supply voltage range of 4.5V to 18V. It has 14 terminals and operates over a temperature range of -55°C to 125°C. The device is packaged in a 14-pin PDIP and is suitable for use in clock and timing applications.
NXP SE556N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SE556N to view detailed technical specifications.
No datasheet is available for this part.