The NXP SE95D,112 is a temperature sensor with I2C and series interface options, offering 13-bit resolution. It operates within a temperature range of -55°C to 125°C and is packaged in a SOT-96-1 case. The device is lead-free and RoHS compliant, with a nominal supply current of 1mA. It is available in bulk packaging with a quantity of 100 units per package.
NXP SE95D,112 technical specifications.
| Package/Case | SOT-96-1 |
| Height | 1.45mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Nominal Supply Current | 1mA |
| Output Type | I2C, Digital |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SE95D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.