NXP SE95DP technical specifications.
| Accuracy | 1% |
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SE95DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.