NXP SE95U,025 technical specifications.
| Package/Case | DIE |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, I2C |
| Package Quantity | 8988 |
| Packaging | Bulk |
| Resolution | 13b |
| RoHS | Compliant |
Download the complete datasheet for NXP SE95U,025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.