
The SE97TL,128 humidity sensor from NXP is a surface-mount device with a resolution of 11 bits. It operates within a temperature range of -40°C to 125°C and is powered by a 3.6V supply. The sensor is RoHS compliant and available in tape and reel packaging with a quantity of 3000 units per reel.
NXP SE97TL,128 technical specifications.
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C, Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SE97TL,128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
