
The NXP SE97TL,147 is a relative humidity sensor with an I2C interface, operating over a temperature range of -40°C to 125°C. It has a resolution of 11 bits and is powered by a 3.3V supply voltage. The device is mounted using surface mount technology and is compliant with RoHS regulations. The sensor has a low supply current of 250uA and is available on a tape and reel package.
NXP SE97TL,147 technical specifications.
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for NXP SE97TL,147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
