The NXP SE97TP/S900,547 relative humidity sensor operates over a temperature range of -40°C to 125°C and is supplied at 3.6V. It features an 11-bit resolution and is available in a surface mount package. The device is RoHS compliant and is available in quantities of 4000 per reel.
NXP SE97TP/S900,547 technical specifications.
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C, Digital |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SE97TP/S900,547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.