
Digital temperature sensor IC with I2C, SMBus, and 2-Wire serial interface. Features an 11-bit resolution and operates across a wide temperature range from -40°C to 125°C. Supply voltage ranges from 1.7V to 3.6V DC, with an operating supply current of 250µA and a maximum output current of 400µA. Packaged in Tape and Reel, this lead-free and RoHS compliant component is designed for general interface applications.
NXP SE98ATP,547 technical specifications.
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400uA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Operating Supply Current | 250uA |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SE98ATP,547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
