
Digital serial temperature sensor with I2C interface, housed in an 8-pin HVSON EP package. Features a 2-wire serial interface and operates within a 3V to 3.6V supply voltage range. This surface-mount component offers a temperature accuracy of ±4°C maximum and a wide operating temperature range from -20°C to 125°C. The compact HVSON EP package, measuring 3.1mm x 3.1mm x 0.95mm, is designed for efficient heat dissipation.
NXP SE98TK,118 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | HVSON EP |
| Package Description | Heat Sinked Very Thin Small Outline No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Interface Type | Serial (2-Wire, I2C) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±4°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | 6°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SE98TK,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.