
General purpose audio codec IC featuring 1 analog-to-digital converter (ADC) channel and 1 digital-to-analog converter (DAC) channel. This 20-terminal, QUAD-positioned component operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 1.8V. The JEDEC package code is S-XQCC-N20, measuring 3mm in width and 3mm in length.
NXP SGTL5000XNLA3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SGTL5000XNLA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.