
The SI4800,518 is a 30V surface mount MOSFET with a maximum continuous drain current of 9A and a maximum power dissipation of 2.5W. It features a low on-resistance of 18.5 milliohms and is packaged in a SOIC case. The device is not RoHS compliant and is available in quantities of 2500 per reel. It is suitable for use in a variety of applications requiring high current and low resistance.
NXP SI4800,518 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 18.5mR |
| RoHS Compliant | No |
| Series | TrenchMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SI4800,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
