
Stand-alone CAN controller with a 1Mbps data rate, featuring parallel and serial interfaces for CAN communication. This surface mountable integrated circuit operates within a 4.5V to 5.5V supply voltage range, with a maximum supply current of 15mA. It includes one transmit and one receive buffer, supporting a single transceiver. The component is RoHS compliant and operates across a temperature range of -40°C to 125°C, housed in a 28-pin SO package.
NXP SJA1000T/N1,112 technical specifications.
| Package/Case | SO |
| Data Rate | 1Mbps |
| Height | 4mm |
| Interface | Parallel, Serial, CAN |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Voltage-Nom | 5.5V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SJA1000T/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
