NXP SJA1124AHG technical specifications.
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 3.5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SJA1124AHG to view detailed technical specifications.
No datasheet is available for this part.