NXP SL3S1003FTB0,115 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 256b |
| Min Operating Temperature | -40°C |
| Operating Frequency | 840 MHz to 960 MHz |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP SL3S1003FTB0,115 to view detailed technical specifications.
No datasheet is available for this part.