NXP SL3S1003FUD/BG,003 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 110000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3S1003FUD/BG,003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.