NXP SL3S1202AC2,118 technical specifications.
| Depth | 9.3mm |
| Max Operating Temperature | 70°C |
| Memory Size | 240b |
| Min Operating Temperature | -40°C |
| Operating Frequency | 840 MHz to 960 MHz |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3S1202AC2,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.