NXP SL3S1202FTT,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 960MHz |
| Lead Free | Lead Free |
| Max Frequency | 960MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 240b |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U-Code |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3S1202FTT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.