NXP SL3S1203FUF,003 technical specifications.
| Package/Case | DIE |
| Frequency | 960MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128b |
| Min Operating Temperature | -40°C |
| Operating Frequency | 840 MHz to 960 MHz |
| Package Quantity | 139351 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | U-Code |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3S1203FUF,003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.