NXP SL3S1213FUD/BG,003 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 128b |
| Min Operating Temperature | -40°C |
| Operating Frequency | 840 MHz to 960 MHz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3S1213FUD/BG,003 to view detailed technical specifications.
No datasheet is available for this part.