NXP SL3S3001FTT,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.45GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | U-Code |
| Weight | 0.005573oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SL3S3001FTT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.