NXP SL3S4021FHK technical specifications.
| Max Frequency | 960MHz |
| Min Frequency | 840MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SL3S4021FHK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.