NXP SLEV400/HAB,122 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ICODE |
| RoHS | Compliant |
Download the complete datasheet for NXP SLEV400/HAB,122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
