NXP SPAKDSP311VF150 technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 24b |
| Frequency | 150MHz |
| Interface | SCI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 288KB |
| Series | DSP56K/Symphony |
| RoHS | Compliant |
Download the complete datasheet for NXP SPAKDSP311VF150 to view detailed technical specifications.
No datasheet is available for this part.