NXP SPAKDSP321VF240 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 24b |
| Frequency | 240MHz |
| Halogen Free | Not Halogen Free |
| Interface | SCI |
| Max Frequency | 240MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 576KB |
| Series | DSP56K/Symphony |
| RoHS | Compliant |
Download the complete datasheet for NXP SPAKDSP321VF240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
