
The DSP563xx is a digital signal processor with a SCI interface, operating over a temperature range of -40°C to 100°C. It is packaged in a lead-free LBGA package and is suitable for surface mount applications. The device is part of the DSP563xx series and is designed for use in a variety of digital signal processing applications.
NXP SPAKXCL307VL160 technical specifications.
| Package/Case | LBGA |
| Frequency | 160MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | DSP563xx |
| RoHS | Compliant |
Download the complete datasheet for NXP SPAKXCL307VL160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
