
The SPC5121YVY400B is a 32-bit RISC microprocessor with a supply voltage range of 1.33 to 1.47V. It operates over a temperature range of 0 to 85°C and is compliant with AEC-Q100. The device is packaged in a BGA516 with dimensions of 26x26mm.
NXP SPC5121YVY400B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 516 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.33 |
| Supply Voltage-Max | 1.47 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5121YVY400B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.