NXP SPC5200CBV400 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC52xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP SPC5200CBV400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
