
32-bit Flash Microcontroller, operating at up to 80MHz, featuring 1MB FLASH memory and 64KB RAM. This surface mount device, housed in a MAPBGA package, supports I2C, SPI, CAN, SCI, and EBI/EMI interfaces. It offers 40 ADC channels, 144 I/Os with 137 programmable, and 8 timers/counters. With an operating voltage range of 3V to 5.5V and an extended temperature range of -40°C to 125°C, it includes peripherals like POR, PWM, WDT, and DMA.
Sign in to ask questions about the NXP SPC5516EAVMG80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5516EAVMG80 technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 40 |
| Number of I/Os | 144 |
| Number of Programmable I/O | 137 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5516EAVMG80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.