Automotive-grade 32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 66MHz. This integrated circuit offers 137 I/O lines, a 32-bit external data and address bus, and 196608 words of ROM with 81920 bytes of RAM. Operating across a temperature range of -40°C to 125°C, it supports PWM channels, ADC, and DMA channels, with a nominal supply voltage of 5V. Packaged in a 176-terminal PQFP with a 24mm x 24mm footprint, this AEC-Q100 screened component is designed for demanding automotive applications.
NXP SPC5517EAMLU66 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 137 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5517EAMLU66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.