The SPC5517EAVLU66 is a 32-bit microcontroller from NXP, featuring 1.5MB of FLASH memory and 80KB of RAM. It supports a range of interfaces, including I2C, SPI, CAN, SCI, and EBI/EMI, and operates at frequencies up to 16MHz. The device is packaged in a LQFP package and is suitable for use in temperatures ranging from -40°C to 105°C. It is also RoHS compliant and halogen free.
NXP SPC5517EAVLU66 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 137 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5517EAVLU66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.