32-Bit Dual-Core Microcontroller IC, 66MHz, 1.5MB FLASH, 80KB RAM. Features include a 32-bit data bus, 144 I/Os, and 8 timers/counters. Operates with internal oscillator, supports I2C, SPI, CAN, SCI, and EBI/EMI interfaces. Surface mountable in a 208-MAPBGA package, with a voltage range of 3V to 5.5V and an operating temperature of -40°C to 125°C. Halogen-free and RoHS compliant.
Sign in to ask questions about the NXP SPC5517GAMMG66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5517GAMMG66 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 144 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| Weight | 0.029239oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5517GAMMG66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
