The SPC5517GAVMG80 is a 32-bit microcontroller with 1.5MB of FLASH memory and a maximum operating frequency of 80MHz. It features 144 I/Os and is packaged in a BGA208 format. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It also includes various peripherals such as a power-on reset, pulse-width modulation, and watchdog timer.
NXP SPC5517GAVMG80 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 144 |
| Number of Programmable I/O | 137 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5517GAVMG80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.