32-bit RISC microcontroller featuring 1.5MB FLASH memory and 80KB RAM. Operates at a maximum frequency of 16MHz with an internal oscillator. Offers 137 I/Os and supports I2C, SPI, CAN, SCI, and EBI/EMI interfaces. Designed for surface mounting in an LQFP package, with an operating supply voltage of 5V (4.5V to 5.5V range) and a maximum operating temperature of 125°C. Includes peripherals such as POR, PWM, WDT, and DMA, with 8 timers/counters.
NXP SPC5517SAMLU66 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 137 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| Weight | 0.065909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5517SAMLU66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.