32-bit microcontroller (MCU) featuring an E200 CPU core and CMOS technology. Operates at a maximum frequency of 16MHz with 1.5MB of FLASH memory and 80KB of RAM. Supports I2C, SPI, CAN, SCI, and EBI/EMI interfaces, with 111 I/Os and 8 timers/counters. Packaged in a 144-pin LQFP for surface mounting, with a wide operating temperature range of -40°C to 125°C and a supply voltage range of 3V to 5.5V. Includes POR, PWM, WDT, and DMA peripherals.
Sign in to ask questions about the NXP SPC5517SBMLQ66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5517SBMLQ66 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5517SBMLQ66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.