
32-bit microcontroller featuring a PowerPC E200 core, operating at up to 82MHz. This CMOS, BGA package device offers 1MB of FLASH memory and 128KB of SRAM, with 192 I/Os and multiple interfaces including SPI, CAN, SCI, Ethernet, and EBI/EMI. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and supports supply voltages from 4.5V to 5.25V. Includes peripherals like POR, PWM, WDT, and DMA, with an external oscillator type.
Sign in to ask questions about the NXP SPC5534MVM80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5534MVM80 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 82MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, Ethernet, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 82MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1MB |
| Memory Type | SRAM, , FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| Weight | 0.029288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5534MVM80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
