
32-bit microcontroller featuring an E200 PowerPC core operating at up to 82MHz. This CMOS device offers 1MB FLASH memory, 128KB RAM, and 192 I/Os. Integrated peripherals include SPI, CAN, Ethernet, SCI, EBI/EMI interfaces, POR, PWM, WDT, and DMA. Packaged in a 208-pin BGA for surface mounting, it operates from 1.35V to 5.25V and maintains functionality between -40°C and 125°C.
Sign in to ask questions about the NXP SPC5534MVM80R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5534MVM80R technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 82MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, Ethernet, SCI, EBI/EMI |
| Max Frequency | 82MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| Weight | 0.029288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5534MVM80R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
