
32-bit RISC microcontroller featuring a PowerPC core operating at 132MHz. This surface-mount LBGA package offers 1536KB of FLASH memory and 64KB of RAM. Supports a wide supply voltage range from 1.35V to 5.25V and includes extensive interfaces such as I2C, SPI, CAN, Ethernet, UART, USART, EBI/EMI, and SCI. Equipped with 56 timers/counters and 142 I/Os, it also integrates peripherals like POR, PWM, WDT, DMA, and LVD. Designed for automotive applications with a temperature range of -40°C to 125°C, it is halogen-free, lead-free, and RoHS compliant.
NXP SPC5553MVR132 technical specifications.
| Package/Case | LBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 132MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, Ethernet, UART, USART, EBI/EMI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 132MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 142 |
| Number of Timers/Counters | 56 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MCF528x |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5553MVR132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.