
32-bit RISC microcontroller featuring a PowerPC core architecture operating at a maximum frequency of 147MHz. This surface-mount device offers 3MB of FLASH memory and 128KB of RAM, with 256 I/Os and 152 timers/counters. Integrated interfaces include SPI, CAN, Ethernet, SCI, and EBI/EMI, supported by peripherals like POR, PWM, WDT, and DMA. Operating across a temperature range of -40°C to 125°C, it supports supply voltages from 1.35V to 5.25V.
Sign in to ask questions about the NXP SPC5566MVR144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5566MVR144 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 147MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, Ethernet, SCI, EBI/EMI |
| Max Frequency | 147MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 256 |
| Number of Timers/Counters | 152 |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | MPC55xx Qorivva |
| Weight | 0.109483oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5566MVR144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
